ams OSRAM AS5510-SO_EK_AB Position Sensor Adapter Board for AS5510 AS5510

Get a bulk buy discount

Add 5 more to save €1.90

View bulk pricing options

Subtotal (1 unit)*

€15.00

(exc. VAT)

€18.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€15.00-
5 - 9€14.62€1.90
10 +€14.26€7.40

*price indicative

RS Stock No.:
232-9692
Mfr. Part No.:
AS5510-SO_EK_AB
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Sensor Development Tool

Sensor Technology

Position Sensor

Featured Device

AS5510

For Use With

AS5510

Kit Classification

Adapter Board

Standards/Approvals

RoHS

Kit Name

AS5510-SO_EK_AB

COO (Country of Origin):
AT
The ams AS5510 adapter board is a simple circuit allowing to test and evaluate the AS5510 linear encoder quickly without having to build a test fixture or PCB. The AS5510 is a linear hall sensor with 10 bit resolution and I²C interface. It can measure absolute position of lateral movement of a simple 2-pole magnet.

Adapter board must be attached to a microcontroller via the I²C bus

Supplied with a voltage of 2.5 V to 3.6 V

2-pole magnet is placed on the top of the encoder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy