ams OSRAM TMF8805 TOF Position Sensor Daughter Board for TMF8805 TMF8805
- RS Stock No.:
- 340-693
- Mfr. Part No.:
- TMF8805 TOF DAUGHTER BOARD
- Manufacturer:
- ams OSRAM
Subtotal (1 unit)*
€47.15
(exc. VAT)
€57.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.15 |
*price indicative
- RS Stock No.:
- 340-693
- Mfr. Part No.:
- TMF8805 TOF DAUGHTER BOARD
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | TMF8805 | |
| For Use With | TMF8805 | |
| Kit Classification | Daughter Board | |
| Standards/Approvals | RoHS | |
| Kit Name | TMF8805 TOF | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device TMF8805 | ||
For Use With TMF8805 | ||
Kit Classification Daughter Board | ||
Standards/Approvals RoHS | ||
Kit Name TMF8805 TOF | ||
- COO (Country of Origin):
- AT
The ams OSRAM Time-of-Flight EVM demonstration kit provides a way to evaluate the latest prototype ToF optical sensor(s) from ams-OSRAM AG. The ToF sensor enclosure is already assembled and ready to plug in to a PC. The EVM with the enclosure exposes only one micro-USB connector.
USB Flash drive with EVM GUI software
USB type A to micro USB cable
Related links
- ams OSRAM TMF8805-EVM ToF Sensor Evaluation Kit for TMF8805 TMF8805
- ams OSRAM TMF8805 2.5 m 12
- TMF8805-1BM ams OSRAM TMF8805-1BM Surface Reflective Optical Sensor, Optical Module package
- ams OSRAM TMF8801-DB Position Sensor Daughter Board for TMF8801 TMF8801
- ams OSRAM TMF882X-DB Position Sensor Daughter Board for TMF882X TMF882X
- ams OSRAM TMF8701-EVM ToF Sensor Evaluation Module for TMF8701 TMF8805
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5048A Angle Position
- ams OSRAM AS5510-WL_EK_DB Position Sensor Demonstration Board for AS5510 AS5510
