MikroElektronika Smart DOF 4 Click Motion Sensor Development Board for BNO085 MikroBus
- RS Stock No.:
- 391-617
- Mfr. Part No.:
- MIKROE-6369
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€91.80
(exc. VAT)
€112.91
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.80 |
*price indicative
- RS Stock No.:
- 391-617
- Mfr. Part No.:
- MIKROE-6369
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Motion Sensor | |
| Featured Device | BNO085 | |
| For Use With | MikroBus | |
| Kit Classification | Development Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Smart DOF 4 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Motion Sensor | ||
Featured Device BNO085 | ||
For Use With MikroBus | ||
Kit Classification Development Board | ||
Standards/Approvals RoHS | ||
Kit Name Smart DOF 4 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Smart DOF 4 Click is a compact add on board for high precision motion tracking and contextual sensing. It provides real-time, calibrated 3D orientation, linear acceleration, and angular velocity while dynamically compensating for temperature changes and sensor aging.
Real time outputs with dynamic calibration
Always on features like step counter
Related links
- MikroElektronika Smart DOF 6 Click MikroBus Click Board ISM6HG256X
- MikroElektronika 6DOF IMU 25 Click Motion Sensor Development Board for ST1VAFE6AX MikroBus
- MikroElektronika Smart IMU Click Motion Sensor Click Board for MIKROE-6932 Compatible Development Board
- MikroElektronika ML Vibro Sens Click Motion Sensor Development Board for FXLS8974CF MikroBus
- MikroElektronika Motion 4 Click Motion Sensor MikroBus Click Board for EKMC1603111
- MikroElektronika Proximity Click Motion Sensor Add On Board MikroBus
- MikroElektronika 6DOF IMU 27 Click Motion Sensor Add On Board for Mikroe-6514 MikroBus
- MikroElektronika Smart Sens Click Inertial Measurement Unit (IMU) - 6 DoF Add On Board for BHI260 mikroBUS Socket
