MikroElektronika Smart Sens Click Inertial Measurement Unit (IMU) - 6 DoF Add On Board for BHI260 mikroBUS Socket
- RS Stock No.:
- 247-5750
- Mfr. Part No.:
- MIKROE-4926
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.16
(exc. VAT)
€65.39
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €53.16 |
| 5 - 9 | €51.82 |
| 10 + | €50.51 |
*price indicative
- RS Stock No.:
- 247-5750
- Mfr. Part No.:
- MIKROE-4926
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Inertial Measurement Unit (IMU) - 6 DoF | |
| Featured Device | BHI260 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Smart Sens Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Inertial Measurement Unit (IMU) - 6 DoF | ||
Featured Device BHI260 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Smart Sens Click | ||
The The MikroElektronika's Smart Sens Click is a compact add on board that contains an smart sensor system with an integrated IMU sensor. This board utilizes the BHI260 and BMM150, an ultra low power programmable smart sensor and magnetometer from Bosch Sensortec. The BHI260 includes a programmable and powerful 32 bit MCU, a 6 axis IMU, and a robust software framework. In addition to its internal functions, it also performs signal data processing from the BMM150 that performs measurements of the magnetic field in three perpendicular axes. In addition to these primary functions, this Click board allows users to select the desired serial interface, use the debug interface, and select BOOT mode. This Click board represents an ideal solution for running always on sensor data processing algorithms at the lowest power consumption.
Smart sensor hub with integrated IMU sensor
Environmental sensor and magnetometer
Bus master interface selection
Boot mode selection
Selectable communication
JTAG debugging
Related links
- MikroElektronika 6DOF IMU 2 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for BMI160
- MikroElektronika 6DOF IMU Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MAX21105
- MikroElektronika 6DOF IMU 13 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MC6470 System
- MikroElektronika 6DOF IMU 10 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for KMX62-1031
- MikroElektronika 6DOF IMU 11 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for KMX63 faming, screen
- Xsens Development Board Inertial Measurement Unit (IMU) - 6 DoF
- Bosch Sensortec Shuttle Board 3.0 BMI085 Inertial Measurement Unit (IMU) - 6 DoF Shuttle Board for BMI085 APPLICATION
- Bosch Sensortec BMI088 Shuttle Board 3.0 Inertial Measurement Unit (IMU) - 6 DoF Shuttle Board for BMI088 APPLICATION
