TE Connectivity PIR Sensor Sensor Board

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 tray of 4 units)*

€154.68

(exc. VAT)

€190.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
4 - 16€38.67€154.68-
20 - 36€37.898€151.591%
40 +€36.735€146.945%

*price indicative

RS Stock No.:
477-724
Distrelec Article No.:
304-59-925
Mfr. Part No.:
1-2314291-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Development Tool

Sensor Technology

PIR Sensor

Kit Classification

Sensor Board

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
HU
The TE Connectivity ambimate module is designed to offer outstanding performance in a variety of applications, making it an essential component for modern systems. Featuring a through-hole design, it ensures easy integration into existing electronic configurations. The module's compatibility with CO2 measurements enhances its utility for applications requiring precise environmental monitoring. Built with compliance to pivotal environmental directives, it addresses the growing demand for sustainable solutions in technology. Whether you're upgrading existing equipment or developing new applications, this product guarantees reliability and efficiency, supported by extensive compliance documentation.

Easily integrates into existing circuits due to its through-hole design

Specifically designed for CO2 measurement applications

Addresses environmental compliance with EU RoHS and ELV directives

Backed by TE Connectivity's commitment to quality and sustainability

Low halogen material content ensures reduced environmental impact

Supports reliable performance in diverse operational settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy