TE Connectivity Development Kit for 2316851-2 2316851-2
- RS Stock No.:
- 481-971
- Distrelec Article No.:
- 304-60-463
- Mfr. Part No.:
- 2316851-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 6 units)*
€165.86
(exc. VAT)
€204.01
(inc. VAT)
- Ready to ship from 24 December 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 6 + | €27.643 | €165.86 |
*price indicative
- RS Stock No.:
- 481-971
- Distrelec Article No.:
- 304-60-463
- Mfr. Part No.:
- 2316851-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Development Tool | |
| Featured Device | 2316851-2 | |
| For Use With | 2316851-2 | |
| Kit Classification | Development Kit | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, Candidate List Declared Against: JUL 2019 (201), I < 900 ppm per homogenous material, China RoHS 2 Directive MIIT Order No 32 2016 No Restricted Materials Above Threshold, Current ECHA Candidate List: JAN 2025 (247), Does not contain REACH SVHC, EU RoHS Directive 2011/65/EU, F, BFR/CFR/PVC Free, Halogen Content Low Halogen - Br, Cl | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Development Tool | ||
Featured Device 2316851-2 | ||
For Use With 2316851-2 | ||
Kit Classification Development Kit | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, Candidate List Declared Against: JUL 2019 (201), I < 900 ppm per homogenous material, China RoHS 2 Directive MIIT Order No 32 2016 No Restricted Materials Above Threshold, Current ECHA Candidate List: JAN 2025 (247), Does not contain REACH SVHC, EU RoHS Directive 2011/65/EU, F, BFR/CFR/PVC Free, Halogen Content Low Halogen - Br, Cl | ||
- COO (Country of Origin):
- HU
Related links
- TE Connectivity Humidity and Temperature Sensor Module Development Kit for 2316851-1 2316851-1
- TE Connectivity Development Kit for 2316852-1 2316852-1
- TE Connectivity AmbiMate Sensor Module
- STMicroelectronics SensorTile.box PRO Multi-Sensor and Wireless Connectivity Development Kit Development Kit for
- TE Connectivity Development Board Position Sensor Development Module for KMA36 Zedboard
- TE Connectivity Development Board Temperature Development Module for TSYS02D Zedboard
- Panasonic PAN1780 Wirepas Mesh Demo Kit PAN1780 Bluetooth Development Kit for Wirepas Mesh connectivity stack 2.4 GHz
- TE Connectivity Ambimate Sensor Ambimate Sensor Module MS4 Series
