MikroElektronika PWR Meter 3 Click - 15A Sensor Add-On Board Add On Board for Power Mnitoring Device Industrial
- RS Stock No.:
- 616-992
- Mfr. Part No.:
- MIKROE-6630
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save €4.05
View bulk pricing optionsSubtotal (1 unit)*
€41.18
(exc. VAT)
€50.65
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €41.18 | - |
| 5 + | €40.37 | €4.05 |
*price indicative
- RS Stock No.:
- 616-992
- Mfr. Part No.:
- MIKROE-6630
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | Power Mnitoring Device | |
| For Use With | Industrial | |
| Kit Classification | Add On Board | |
| Kit Name | PWR Meter 3 Click - 15A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device Power Mnitoring Device | ||
For Use With Industrial | ||
Kit Classification Add On Board | ||
Kit Name PWR Meter 3 Click - 15A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika PWR Meter 3 Click is a compact add-on board that measures voltage and current through the connected load. This board features the ACS37800KMCTR-030B3-I2C, an I2C-configurable power monitoring solution from Allegro Microsystems, which simplifies the addition of power monitoring to many AC/DC powered systems.
High accuracy power monitoring for AC and DC applications
Certified for high reinforced isolation
Hall effect based
Anomaly detection
I2C interface
User programmable thresholds
Related links
- MikroElektronika PWR Meter 3 Click - 60A Sensor Add-On Board Add On Board for Power Mnitoring Device Industrial
- MikroElektronika PWR Meter Click Voltage Regulation for MCP39F511A for Embedded Electronics
- MikroElektronika PWR Meter 2 Click Voltage Regulation for MCP3910 for Embedded Electronics
- MikroElektronika MIKROE-6257 PWR Meter 3 Click-30A Power Monitor Development Board for MikroBus for Power Monitor
- MikroElektronika 6DOF IMU 24 Click Sensor Add-On Board Add On Board for Motion Tracking Device Industrial
- MikroElektronika RF Meter 3 Click Sensor Add-On Board Add On Board for LT5581 mikroBUS Socket
- MikroElektronika Click Logger Sensor Add-On Board Add On Board for 8 Bit MCU Industrial
- MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial
