MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€16.57

(exc. VAT)

€20.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.57-
5 +€16.251%

*price indicative

RS Stock No.:
616-990
Mfr. Part No.:
MIKROE-6564
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Sensor Add-On Board

Featured Device

I2C Switch

For Use With

Industrial

Kit Classification

Add On Board

Kit Name

I2C MUX 8 Click

Standards/Approvals

ISO27001, ISOQAR, TUV, UKAS, ISO 9001, OHSAS 18001

COO (Country of Origin):
RS
The MikroElektronika I2C MUX 8 Click is a compact add-on board designed to expand a single I2C bus into four independent channels for communication between multiple I2C devices without conflicts. It operates with both 3.3V and 5V logic voltage levels and offers configurable I2C addresses via on board jumpers. Ideal for applications in servers, storage solutions, telecom routers, industrial automation, and systems with multiple identical I2C devices, I2C MUX 8 Click ensures conflict-free operation in complex embedded environments.

Single channel H Bridge driver

Wide operating voltage range and output current

Integrated current monitoring function

Output current threshold trimmer

Multiple protection features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy