Microchip Xplained Pro Evaluation Kit ATSAM4E-XPRO
- RS Stock No.:
- 842-604
- Mfr. Part No.:
- ATSAM4E-XPRO
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€142.28
(exc. VAT)
€175.00
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.28 |
*price indicative
- RS Stock No.:
- 842-604
- Mfr. Part No.:
- ATSAM4E-XPRO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Kit Name | Xplained Pro | |
| Processor Family Name | Xplained | |
| Processor Part Number | ATSAM4E-XPRO | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
Kit Name Xplained Pro | ||
Processor Family Name Xplained | ||
Processor Part Number ATSAM4E-XPRO | ||
Processor Type MCU | ||
The Microchip evaluation kit is a robust hardware platform designed to evaluate ARM-based microcontrollers. It allows for easy integration of the ATSAM4E16E into custom designs, facilitating efficient application development.
Embedded debugger for seamless programming and debugging
Features multiple power sources, including external power and USB
Extensive connectivity options with UART, SPI, and I2C interfaces
Supports a variety of extension boards for performance enhancement
Related links
- Microchip Xplained Pro MCU Evaluation Kit ATSAMC21-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATXMEGAA1U-XPRO
- Microchip Xplained Pro Zigbit Extension Board Evaluation Kit for AT86RF212B, ATmega256RFR2 ATZB-212B-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATSAME54-XPRO
- Microchip SAM DA1 Xplained Pro MCU Evaluation Kit ATSAMDA1-XPRO
- Microchip Xplained Pro ATWINC15x0-MR210xB Development Kit for ATWINC1500 ATWINC1500-XPRO
- Microchip Xplained Pro WINC3400 Bluetooth, WiFi Development Kit for WINC3400-MR210CA Module 20 MHz ATWINC3400-XPRO
- Microchip SAM HA1G17A Xplained Pro Evaluation Kit Evaluation Board Evaluation Kit for SAM HA1G17A Supports Pro Extension
