ROHM Reference Board Evaluation Board for MCU

Bulk discount available

Subtotal (1 unit)*

€66.49

(exc. VAT)

€81.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€66.49
10 +€59.84

*price indicative

RS Stock No.:
264-274
Mfr. Part No.:
RB-D62Q2532TB48
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Management Function

Evaluation Board

Kit Classification

Reference Design

Featured Device

MCU

Kit Name

Reference Board

COO (Country of Origin):
JP
The ROHM can be used for learning ’how to use’ the ML62Q2532, on which the user needs to provide additional external components if necessary. By using the RB-D62Q2532TB48 together with the LAPIS Technology’s on-chip emulator EASE1000 V2 and the provided software development environment, the user can develop software, debug and program the Flash.

Through-holes for connecting the pins of LSI to external pheripheral boards

Related links