Taoglas Evaluation Board GPS Sensor Evaluation Board for AHPD54510A.B HP54510A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.46

(exc. VAT)

€53.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€43.46
5 +€42.16

*price indicative

RS Stock No.:
690-718
Mfr. Part No.:
AHPD54510A.B
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Sensor Development Tool

Sensor Technology

GPS Sensor

Featured Device

AHPD54510A.B

For Use With

HP54510A

Kit Classification

Evaluation Board

Kit Name

Evaluation Board

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TW
The Taoglas GNSS Antenna Reference Boards are designed to show the optimum component layout and make it easy for you to integrate the active electronics with the passive GNSS antenna on your device PCB. It allow you to achieve the best possible positioning performance for your device. The module features a SAW/LNA/SAW/LNA topology in both the low and high band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver.

Low noise System Design

Ease of integration

L Band Corrections

Reach and RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy