Taoglas Evaluation Board GPS Sensor Evaluation Board for AHPD24510A.B HP24510A
- RS Stock No.:
- 690-719
- Mfr. Part No.:
- AHPD24510A.B
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€43.46
(exc. VAT)
€53.46
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €43.46 |
| 5 + | €42.16 |
*price indicative
- RS Stock No.:
- 690-719
- Mfr. Part No.:
- AHPD24510A.B
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | GPS Sensor | |
| Featured Device | AHPD24510A.B | |
| For Use With | HP24510A | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Sensor Development Tool | ||
Sensor Technology GPS Sensor | ||
Featured Device AHPD24510A.B | ||
For Use With HP24510A | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TW
The Taoglas GNSS Antenna Reference Boards are designed to show the optimum component layout and make it easy for you to integrate the active electronics with the passive GNSS antenna on your device PCB. It allow you to achieve the best possible positioning performance for your device. The module features a SAW/LNA/SAW/LNA topology in both the low and high band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver.
Low noise System Design
Ease of integration
Reach and RoHS Compliant
Related links
- Taoglas Evaluation Board GPS Sensor Evaluation Board for AHPD24510A HP24510A
- Taoglas Evaluation Board GPS Sensor Evaluation Board for AGVLBD258A GVLB258.A
- Taoglas Evaluation Board GPS Sensor Evaluation Board for AHPD54510A.B HP54510A
- Taoglas Evaluation Board GPS Sensor Evaluation Board for AHPD54510A HP54510A
- Taoglas Evaluation Board GPS Sensor Evaluation Board for AHPD5354A HP5354.A
- Taoglas Evaluation Board GPS Sensor Evaluation Board for AGPDFD6010A GPDF6010.A
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.115A 1.5 GHz
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.112A 125 GHz
