MikroElektronika ADC Click Add On Board for ADC 27 Click Add On Board Embedded Application
- RS Stock No.:
- 727-263
- Mfr. Part No.:
- MIKROE-6651
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€261.17
(exc. VAT)
€321.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €261.17 |
| 5 + | €255.94 |
*price indicative
- RS Stock No.:
- 727-263
- Mfr. Part No.:
- MIKROE-6651
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Featured Device | ADC 27 Click Add On Board | |
| For Use With | Embedded Application | |
| Kit Classification | Add On Board | |
| Standards/Approvals | ISO 9001:2015 | |
| Kit Name | ADC Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Featured Device ADC 27 Click Add On Board | ||
For Use With Embedded Application | ||
Kit Classification Add On Board | ||
Standards/Approvals ISO 9001:2015 | ||
Kit Name ADC Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika ADC 27 Click is a Compact add-on board for analog signal conversion in embedded applications. It is Ideal for use in industrial monitoring, control systems, avionics, robotics, and data acquisition applications.
Multirange input support
Low power consumption
Eight single-ended or four differential input channels
Various voltage ranges available
Related links
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika Proximity Click Add On Board for Proximity 22 Click Add On Board Embedded Application
- MikroElektronika Button 4 Click Add On Board for Button 4 Click Add On Board Embedded Application
- MikroElektronika NINA-B416 Click NINA B416 Click Click Add on Board Bluetooth Add On Board for Embedded Application 2.4
- MikroElektronika GNSS 26 Click GNSS 26 Click Add on Board GPS Add On Board for Embedded Application 1605.37 MHz
- MikroElektronika MIKROE-6964 RTC 27 Click Add On Board for MikroBUS Socket for PCF8525
- MikroElektronika Stepper 27 Click for Stepper 27 Click Add on Board for Stepper Motor
- MikroElektronika Solenoid Driver Click for Solenoid Driver Click Add on Board for Industrial Application
