MikroElektronika MIKROE-6964 RTC 27 Click Add On Board for MikroBUS Socket for PCF8525
- RS Stock No.:
- 906-931
- Mfr. Part No.:
- MIKROE-6964
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€17.11
(exc. VAT)
€21.05
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.11 |
*price indicative
- RS Stock No.:
- 906-931
- Mfr. Part No.:
- MIKROE-6964
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Add On Board | |
| For Use With | MikroBUS Socket | |
| Featured Device | PCF8525 | |
| Kit Name | RTC 27 Click | |
| Interface Type | I2C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Add On Board | ||
For Use With MikroBUS Socket | ||
Featured Device PCF8525 | ||
Kit Name RTC 27 Click | ||
Interface Type I2C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board provides low-power real-time clock and calendar functionality, enabling precise time tracking and event generation for various applications.
Achieves accuracy of ±30ppm through its integrated temperature compensation engine
Supports battery backup and automatic switch-over circuitry for uninterrupted operation
Includes programmable alarm, watchdog timer, and timestamp capture functions
Operates at low current consumption of 64nA in timekeeping mode
Related links
- MikroElektronika ADC Click Add On Board for ADC 27 Click Add On Board Embedded Application
- MikroElektronika Stepper 27 Click for Stepper 27 Click Add on Board for Stepper Motor
- MikroElektronika MIKROE-5083 RTC 16 Click Real Time Clock Add On Board for BU9873 for mikroBUS Socket
- MikroElektronika MIKROE-4580 Analogue MUX 3 Click Switches & Multiplexer Add On Board for mikroBUS Socket for ADG738
- MikroElektronika MIKROE-6635 RTC 24 Click Real Time Clock Add On Board for RTC 24 Click Add on Board for Analog Devices
- MikroElektronika Environment 2 Click Add On Board for SGP40, SHT40 mikroBUS Socket
- MikroElektronika 6DOF IMU 27 Click Motion Sensor Add On Board for Mikroe-6514 MikroBus
- MikroElektronika MIKROE-6592 Flash 13 Click Add On Board for Flash Memory Chip for MikroBus
