MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for A31331KLEATR-XYZ-IC-06 mikroBUS

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€10.92

(exc. VAT)

€13.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.92-
10 - 49€10.702%
50 - 99€10.375%
100 +€9.4913%

*price indicative

RS Stock No.:
730-351
Mfr. Part No.:
MIKROE-6654
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Sensor Technology

Hall Effect Sensor

Featured Device

A31331KLEATR-XYZ-IC-06

For Use With

mikroBUS

Kit Classification

Add On Board

Kit Name

3D Hall Click

Standards/Approvals

AEC-Q100

COO (Country of Origin):
RS
The MikroElektronika 3D Hall 12 Click - I2C is a Compact add-on board designed for precise 3D magnetic field measurement and angle calculation. It is based on the A31331KLEATR-XYZ-IC-06, a 3D linear Hall-effect sensor IC from Allegro Microsystems.

Measures magnetic flux density across one, two, or all three axes

I2C communication Interface with up to 1MHz speed and programmable I2C address

Supports customer-programmable magnetic temperature coefficient for stable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy