MikroElektronika 6DOF IMU Click SPI Click Board for LSM6DSV320X MikroBUS
- RS Stock No.:
- 733-883
- Mfr. Part No.:
- MIKROE-6749
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€69.54
(exc. VAT)
€85.53
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €69.54 |
| 5 + | €65.36 |
*price indicative
- RS Stock No.:
- 733-883
- Mfr. Part No.:
- MIKROE-6749
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Sensor Technology | SPI | |
| Featured Device | LSM6DSV320X | |
| For Use With | MikroBUS | |
| Kit Classification | Click Board | |
| Kit Name | 6DOF IMU Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Sensor Technology SPI | ||
Featured Device LSM6DSV320X | ||
For Use With MikroBUS | ||
Kit Classification Click Board | ||
Kit Name 6DOF IMU Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Motion Sensing Board delivers Advanced multi-axis detection and intelligent event processing for embedded systems. It utilises a high-performance 6-axis IMU to capture precise movement data while offloading complex motion tracking tasks to its integrated machine learning core.
Dual accelerometers supporting up to 16g and 320g
Quad channel architecture for UI and image stabilisation
Dedicated channel for shock and impact detection
Integrated finite state machine for context awareness
Related links
- MikroElektronika 6DOF IMU Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MAX21105
- MikroElektronika 6DOF IMU 13 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MC6470 System
- MikroElektronika 6DOF IMU Click Gyroscope Sensor Add On Board for Add-On Board SCH16T-K01
- MikroElektronika 6DOF IMU 25 Click Motion Sensor Development Board for ST1VAFE6AX MikroBus
- MikroElektronika 6DOF IMU 27 Click Motion Sensor Add On Board for Mikroe-6514 MikroBus
- MikroElektronika 6DOF IMU 17 Click Motion Sensor Add On Board for IIM-42652 mikroBUS Socket
- MikroElektronika 6DOF IMU 10 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for KMX62-1031
- MikroElektronika 6DOF IMU 2 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for BMI160
