MikroElektronika 6DOF IMU 17 Click Motion Sensor Add On Board for IIM-42652 mikroBUS Socket
- RS Stock No.:
- 247-5704
- Mfr. Part No.:
- MIKROE-4785
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€26.12
(exc. VAT)
€32.13
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.12 | - |
| 5 - 9 | €25.45 | 2% |
| 10 + | €24.83 | 4% |
*price indicative
- RS Stock No.:
- 247-5704
- Mfr. Part No.:
- MIKROE-4785
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Motion Sensor | |
| Featured Device | IIM-42652 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | 6DOF IMU 17 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Motion Sensor | ||
Featured Device IIM-42652 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name 6DOF IMU 17 Click | ||
The The MikroElektronika's 6DOF IMU 17 Click is a compact add-on board that contains a 6-axis inertial measurement unit. This board features the IIM-42652, a 6-axis Smart Industrial Motion Tracking device that supports an extended operating temperature range for industrial applications from TDK InvenSense. It combines a 3-axis gyroscope and a 3-axis accelerometer featuring a 2K byte FIFO that can lower the traffic on the serial bus interface SPI or I2C and reduce power consumption by allowing the system processor to burst read sensor data and then go into a low power mode. This Click board represents an excellent choice for applications like tilt sensing, navigation, orientation measurement, platform stabilization, robotics, and many more.
Low power consumption
Digital output X, Y, and Z axis angular rate sensors with programmable full scale range
User programmable interrupts
20.000g shock tolerant
Related links
- MikroElektronika 6DOF IMU 25 Click Motion Sensor Development Board for ST1VAFE6AX MikroBus
- MikroElektronika 6DOF IMU 27 Click Motion Sensor Add On Board for Mikroe-6514 MikroBus
- MikroElektronika 6DOF IMU 9 Click Motion Sensor Development Kit for Mikroe-3827
- MikroElektronika 6DOF IMU Click SPI Click Board for LSM6DSV320X MikroBUS
- MikroElektronika 6DOF IMU 10 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for KMX62-1031
- MikroElektronika 6DOF IMU Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MAX21105
- MikroElektronika 6DOF IMU 2 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for BMI160
- MikroElektronika 6DOF IMU 11 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for KMX63 faming, screen
