Infineon Evaluation Kit for XENSIV™ MEMS microphones MEMS Microphones Evaluation
- RS Stock No.:
- 762-883
- Mfr. Part No.:
- EVALXENSIVAUDIOSHLDTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€161.63
(exc. VAT)
€198.80
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.63 |
*price indicative
- RS Stock No.:
- 762-883
- Mfr. Part No.:
- EVALXENSIVAUDIOSHLDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Sensor Development Tool | |
| Featured Device | XENSIV™ MEMS microphones | |
| For Use With | MEMS Microphones Evaluation | |
| Standards/Approvals | RoHS Compliant | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Sensor Development Tool | ||
Featured Device XENSIV™ MEMS microphones | ||
For Use With MEMS Microphones Evaluation | ||
Standards/Approvals RoHS Compliant | ||
Kit Name Evaluation Kit | ||
- COO (Country of Origin):
- CN
The Infineon Digitised audio evaluation platform facilitates the development of Advanced audio applications. Primarily, it enables users to evaluate XENSIV™ MEMS microphones, facilitating a streamlined prototyping process for audio-based projects.
Supports connection of up to 8 digital or 4 analogue microphones
Streams audio via USB with a sampling rate of 48 kHz and up to 24 bits
Includes headphone monitoring capabilities for real-time audio feedback
Offers flexible connectivity options for developing multiple microphone demos
Related links
- Infineon KITIM73D122V01FLEXTOBO1 KIT_IM73D122V01_FLEX Development Kit for XENSIV MEMS Microphones for XENSIV MEMS
- Infineon Evaluation Kit CYW20735 Bluetooth Evaluation Kit for Debugging Feature
- Infineon Evaluation Kit CCG2 Evaluation Kit for Downstream Facing Port (DFP) and Dual Role Port (DRP) Applications
- Infineon Evaluation Kit Evaluation Kit for touchscreen controllers Capacitive Multi-Touch All-Points Touchscreen
- Infineon Evaluation Kit Microcontroller Board Evaluation Board KITA2GTC3975VTFTTOBO1
- Infineon Evaluation Kit CYW920835M2EVB-01 Bluetooth Evaluation Board for CYW20835 CYW920835M2EVB-01
- Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84EVALTOBO1
- Infineon Evaluation Kit Development Board Evaluation Board CYW920706WCDEVAL
