Infineon KITIM73D122V01FLEXTOBO1 KIT_IM73D122V01_FLEX Development Kit for XENSIV MEMS Microphones for XENSIV MEMS
- RS Stock No.:
- 260-1014
- Mfr. Part No.:
- KITIM73D122V01FLEXTOBO1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1014
- Mfr. Part No.:
- KITIM73D122V01FLEXTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Development Kit | |
| For Use With | XENSIV MEMS Microphones | |
| Featured Device | XENSIV MEMS microphone | |
| Kit Name | KIT_IM73D122V01_FLEX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Analogue Development Kit | ||
Kit Classification Development Kit | ||
For Use With XENSIV MEMS Microphones | ||
Featured Device XENSIV MEMS microphone | ||
Kit Name KIT_IM73D122V01_FLEX | ||
Standards/Approvals No | ||
Five XENSIV™ MEMS microphones mounted on flex board and one adapter board
The flex evaluation kits allow simple and easy evaluation of XENSIV™ MEMS microphones. One microphone of the respective type is mounted on each flex board. A flex board can be easily connected to an audio testing setup with the included adapter board via a 6-position ZIF connector. Each kit includes five flex boards and one adapter board.
Summary of Features
Related links
- Infineon Evaluation Kit for XENSIV™ MEMS microphones MEMS Microphones Evaluation
- Infineon KITIM72D128V01FLEXTOBO1 KIT_IM72D128V01_FLEX Microphone Evaluation Kit for Audio Tester for XENSIV MEMS
- Infineon KITIM73A135V01FLEXTOBO1 KIT_IM73A135V01_FLEX Microphone Evaluation Kit for Audio Tester for XENSIV MEMS
- Infineon KITIM69D127V11FLEXTOBO1 KIT_IM69D127V11_FLEX Microphone Evaluation Kit for Audio Tester for XENSIV MEMS
- Infineon Evaluation Board Microphone Sensor Evaluation Board for XENSIV MEMS IM69D130
- Infineon KIT_CSK_PASCO2 Sensor Evaluation Kit Development Kit for XENSIV PAS CO2 Sensor Smart Home and Buildings
- Infineon Shield_PASCO2_Sensor Sensor Evaluation Kit Development Kit for XENSIV PAS CO2 Sensor Air Quality Devices,
- Infineon Quick-Start Guide for XENSIV PAS CO2 Sensor2Go Evaluation Kit Evaluation Board for CO2 Sensor for CO2 Sensor
