MikroElektronika Click Board Hall Effect Sensor Add On Board for MCS1826-05 MikroBUS
- RS Stock No.:
- 778-611
- Mfr. Part No.:
- MIKROE-6854
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€17.38
(exc. VAT)
€21.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.38 |
*price indicative
- RS Stock No.:
- 778-611
- Mfr. Part No.:
- MIKROE-6854
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | MCS1826-05 | |
| For Use With | MikroBUS | |
| Kit Classification | Add On Board | |
| Kit Name | Click Board | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device MCS1826-05 | ||
For Use With MikroBUS | ||
Kit Classification Add On Board | ||
Kit Name Click Board | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board provides Compact AC/DC current measurement for real-time monitoring, protection, and control in embedded and industrial systems, converting sensed magnetic fields into proportional voltage outputs.
Employs a linear Hall-effect current sensor for accurate AC and DC current sensing
Supports input current range of ±5A with sensitivity of 80 mV/A
Features selectable analog or digital outputs for versatile applications
Includes fast overcurrent detection for immediate fault signalling
Designed with ultra-low resistance primary conductor for minimal power loss
Related links
- MikroElektronika 3D Hall Click Hall Effect Sensor MikroBus Click Board for MLX90333
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
- MikroElektronika Hall Current Click Hall Effect Sensor Hall Current Sensor Board for ACS37035KLACTR-065B3 Differential
- MikroElektronika Magneto 9 Click Hall Effect Sensor Add On Board for A1359 MikroBus
- MikroElektronika Magneto 6 Click Hall Effect Sensor MikroBus Click Board for TLI493D-A2B6
- MikroElektronika Magneto 2 Click Hall Effect Sensor MikroBus Click Board for MLX90316
- MikroElektronika Click Board Optical Sensor, Ultraviolet Sensor Add On Board for LTR-390UV-01 MikroBUS
- MikroElektronika Click Board PIR Sensor Add On Board for IRS-D200ST00R1 MikroBUS
