MikroElektronika Magneto 6 Click Hall Effect Sensor MikroBus Click Board for TLI493D-A2B6
- RS Stock No.:
- 249-4057
- Mfr. Part No.:
- MIKROE-4139
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€12.61
(exc. VAT)
€15.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.61 | - |
| 5 - 9 | €11.98 | 4% |
| 10 + | €11.35 | 9% |
*price indicative
- RS Stock No.:
- 249-4057
- Mfr. Part No.:
- MIKROE-4139
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | TLI493D-A2B6 | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Magneto 6 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device TLI493D-A2B6 | ||
Kit Classification MikroBus Click Board | ||
Kit Name Magneto 6 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Magneto 6 Click features low power three dimensional Hall effect sensor, TLI493D-A2B6, designed for magnetic sensing applications. It measures the magnetic field in X, Y, and Z direction.
Type Magnetic
Interface GPIO, I2C
Related links
- MikroElektronika Magneto Click Hall Effect Sensor MikroBus Click Board for AS5048A
- MikroElektronika Magneto 2 Click Hall Effect Sensor MikroBus Click Board for MLX90316
- MikroElektronika 3D Hall Click Hall Effect Sensor MikroBus Click Board for MLX90333
- MikroElektronika Compass 2 Click Hall Effect Sensor MikroBus Click Board for AK8963
- MikroElektronika Index Counter Click Hall Effect Sensor MikroBus Click Board for TLE4966K
- MikroElektronika Magneto 9 Click Hall Effect Sensor Add On Board for A1359 MikroBus
- MikroElektronika Hall Current 12 Click Hall Effect Sensor Add On Board for TMCS1100A4 LMV321 mikroBUS Socket
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
