MikroElektronika Sensor Board Current Sensor Sensor for Current Sensor MikroBUS
- RS Stock No.:
- 780-246
- Mfr. Part No.:
- MIKROE-6790
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€32.21
(exc. VAT)
€39.62
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.21 |
*price indicative
- RS Stock No.:
- 780-246
- Mfr. Part No.:
- MIKROE-6790
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Current Sensor | |
| Sensor Technology | Current Sensor | |
| Featured Device | Current Sensor | |
| For Use With | MikroBUS | |
| Kit Classification | Sensor | |
| Kit Name | Sensor Board | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Current Sensor | ||
Sensor Technology Current Sensor | ||
Featured Device Current Sensor | ||
For Use With MikroBUS | ||
Kit Classification Sensor | ||
Kit Name Sensor Board | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add on board is designed for precision current measurement in industrial and automotive applications, ensuring reliable isolated readings thanks to its Advanced TMR sensor technology.
Supports a current measurement range of ±12A with a bandwidth of 500kHz
Achieves 3500Vrms isolation voltage, ensuring safe operation in high-voltage environments
Utilises ultra-low noise performance, offering accuracy superior to conventional Hall-effect sensors
Incorporates a Click Snap feature, allowing for modular and flexible design integration
Related links
- MikroElektronika Sensor Board Current Sensor Sensor for Current Sensor MikroBUS
- MikroElektronika Thermocouple Sensor MikroBus Click Board
- MikroElektronika HVAC Click Carbon Dioxide Sensor MikroBus Click Board for SCD41
- MikroElektronika Add-On Board Magnetic Current Sensor Add On Board MikroBUS Socket
- MikroElektronika Earthquake Click Vibration Sensor MikroBus Click Board for D7S
- MikroElektronika Vibra Sense Click Vibration Sensor MikroBus Click Board
- MikroElektronika Current Click Add On Board MikroBus
- MikroElektronika Accel Click Accelerometer Sensor MikroBus Click Board for ADXL345
