ROHM Evaluation Board Evaluation Board for BM3G107MUV BM3G107MUV
- RS Stock No.:
- 780-387
- Mfr. Part No.:
- BM3G107MUV-EVK-003
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.01
(exc. VAT)
€38.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.01 |
| 5 + | €29.11 |
*price indicative
- RS Stock No.:
- 780-387
- Mfr. Part No.:
- BM3G107MUV-EVK-003
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Featured Device | BM3G107MUV | |
| For Use With | BM3G107MUV | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Featured Device BM3G107MUV | ||
For Use With BM3G107MUV | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- JP
The ROHM evaluation board serves as a comprehensive platform for assessing the capabilities of Advanced GaN HEMT technology, integrating a powerful driver and protection circuit.
Power supply voltage range from 6.83 V to 30 V
Max drain voltage capability of 650 V ensures robust performance
Low VDD quiescent and operating current enhance energy efficiency
Adjustable gate drive strength enables optimisation for various applications
Related links
- ROHM Evaluation Board Evaluation Board for BM3G115MUV BM3G115MUV
- ROHM Evaluation Board for IC for BM3G007MUV Evaluation Board
- ROHM BM3G005UV Evaluation Board Evaluation Board for BM3G005MUV Replace The Traditional Discrete Power Switches Such As
- ROHM Evaluation Board MOSFET for IC for BM3G015MUV-EVK-003 Evaluation Board
- ROHM Evaluation Board Evaluation Board BD1422xG-LA
- ROHM Evaluation Board Evaluation Board BD14222G-C
- ROHM Evaluation Board Evaluation Board BD14231FVJ-C
- ROHM Evaluation Board Evaluation Board BD14232FVJ-C
