MikroElektronika Temp&Hum Click Click Board for HDC3120 MikroBUS socket
- RS Stock No.:
- 800-500
- Mfr. Part No.:
- MIKROE-6904
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€26.54
(exc. VAT)
€32.64
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.54 |
*price indicative
- RS Stock No.:
- 800-500
- Mfr. Part No.:
- MIKROE-6904
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Temperature & Humidity | |
| Featured Device | HDC3120 | |
| For Use With | MikroBUS socket | |
| Kit Classification | Click Board | |
| Kit Name | Temp&Hum Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Temperature & Humidity | ||
Featured Device HDC3120 | ||
For Use With MikroBUS socket | ||
Kit Classification Click Board | ||
Kit Name Temp&Hum Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika temperature and humidity monitoring solution is an advanced, Compact add-on board designed to provide precise environmental data using cutting-edge sensor technology. It effectively integrates humidity and temperature sensing capabilities for various applications.
Utilises HDC3120 sensor for accurate humidity and temperature measurements
12-bit ADC122S101 for high-resolution digital conversion
Low power operation with minimal long-term drift for reliable performance
Supports SPI Interface for easy integration with microcontrollers
Related links
- MikroElektronika Temp-Hum 3 Click MikroBus Click Board for HDC2010
- MikroElektronika Temp&Hum Click Temperature Sensor, Humidity Sensor MikroBus Click Board for HTS221
- MikroElektronika Temp&Hum Click Precise Digital Temperature and Humidity Measurements
- MikroElektronika Temp&Hum Click Add On Board for Temp&Hum 27 ClickAdd On Board Industrial Automation
- MikroElektronika Temp-Hum 4 Click MikroBus Click Board for HDC1010
- MikroElektronika Temp Alarm 2 Click Remote Diode Temperature Sensor Board for TMP411DBDDFR MikroBUS Socket
- MikroElektronika Light 4 Click Click Board for OPT4041 MikroBUS socket
- MikroElektronika Inclinometer Click Inclinometer Sensor Add On Board for SCL3300, TXB0106 mikroBUS Socket
