MikroElektronika Temp-Hum 4 Click MikroBus Click Board for HDC1010
- RS Stock No.:
- 174-5638
- Distrelec Article No.:
- 301-63-867
- Mfr. Part No.:
- MIKROE-2938
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€14.41
(exc. VAT)
€17.72
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.41 |
*price indicative
- RS Stock No.:
- 174-5638
- Distrelec Article No.:
- 301-63-867
- Mfr. Part No.:
- MIKROE-2938
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | HDC1010 | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Temp-Hum 4 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device HDC1010 | ||
Kit Classification MikroBus Click Board | ||
Kit Name Temp-Hum 4 Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
MikroElektronika Temp & Hum 4 Click Board
The MikroElektronika Temp & Hum 4 Click Board packed with features which allow easy and simple integration into any design that requires accurate and reliable humidity and temperature measurements. The on-board HDC1010 sensor itself has integrated sensing elements placed on the bottom of the die, so they are not directly exposed to the environmental contamination, which translates to prolonged life of the click board.
Features and Benefits
• ±2% humidity accuracy and 0.2°C temperature accuracy
• I2C interface
• Integrated heating element to evaporate condensation
• Operating supply voltage is between 3.3V or 5V
• Smart sensor IC design and low power consumption
• Temperature and relative humidity based IoT applications
Applications
• Environment monitoring
• Home automation
• HVAC systems
• Weather stations
Related links
- MikroElektronika Temp-Hum 3 Click MikroBus Click Board for HDC2010
- MikroElektronika Temp&Hum Click Temperature Sensor, Humidity Sensor MikroBus Click Board for HTS221
- MikroElektronika Temp&Hum Click Click Board for HDC3120 MikroBUS socket
- MikroElektronika Temp&Hum Click Precise Digital Temperature and Humidity Measurements
- MikroElektronika Temp&Hum Click Add On Board for Temp&Hum 27 ClickAdd On Board Industrial Automation
- MikroElektronika Temp-Log Click MikroBus Click Board for AT30TSE758A
- MikroElektronika Secure 4 Click MikroBus Click Board
- MikroElektronika Motion 4 Click Motion Sensor MikroBus Click Board for EKMC1603111
