Velleman Components BASIC Stamp BoE-Bot Development Board
- RS Stock No.:
- 839-106
- Mfr. Part No.:
- WSSA101
- Manufacturer:
- Velleman Components
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.28
(exc. VAT)
€11.41
(inc. VAT)
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.28 |
| 10 - 49 | €9.00 |
| 50 - 99 | €8.72 |
| 100 + | €7.51 |
*price indicative
- RS Stock No.:
- 839-106
- Mfr. Part No.:
- WSSA101
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | BASIC Stamp BoE-Bot | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name BASIC Stamp BoE-Bot | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV kit is a comprehensive resistor and electronic component collection is designed for various circuit applications, providing essential elements for both hobbyists and professionals looking to create or repair electronic devices.
Includes multiple resistors with varying values (1K2, 33K) for versatile circuit design
Offers a selection of electrolytic capacitors (22μF) to ensure effective energy storage
Comprises an array of colour-coded LED components, aiding in easy identification and polarity awareness
Features a BC547 transistor, essential for signal amplification in electronic circuits
Related links
- Velleman Components BASIC Stamp BoE-Bot Development Board
- Parallax Inc BASIC Stamp BoE-Bot for BS2-IC for 28202 28106
- Parallax Inc BASIC Stamp BoE MCU Development Kit 28803
- Velleman Components Relay Board Development Board WPM406
- Velleman Components Relay Board Development Board WPM400
- Velleman Components Voltage Regulator Board Development Board WPM402
- Velleman Components Add-On Board Development Kit for Flashing yellow LED star Multiple kits for a larger effect
- Parallax Inc BS2-IC BASIC Stamp 2 20 MHz 24-Pin PDIP
