Velleman Components BASIC Stamp BoE-Bot Development Board

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.45

(exc. VAT)

€16.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€13.45
5 +€13.04

*price indicative

RS Stock No.:
839-128
Mfr. Part No.:
WST2579
Manufacturer:
Velleman Components
Find similar products by selecting one or more attributes.
Select all

Brand

Velleman Components

Product Type

Development Board

Kit Classification

Development Board

Kit Name

BASIC Stamp BoE-Bot

RoHS Status: Exempt

COO (Country of Origin):
BE
The Velleman Group NV Universal Start/Stop Timer is a professional-grade STEM soldering kit engineered by Whadda for precise interval control. This versatile project provides an engaging introduction to time-delay electronics through the assembly of a microprocessor-controlled relay.

Adjustable timing range from 0 to 15 minutes

Integrated relay handles loads up to 3A

Start and Stop push buttons for manual control

LED indicator displays Active timer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy