MikroElektronika MikroBus Click Board for MTCH6102
- RS Stock No.:
- 136-0765
- Mfr. Part No.:
- MIKROE-1995
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€16.21
(exc. VAT)
€19.94
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.21 |
*price indicative
- RS Stock No.:
- 136-0765
- Mfr. Part No.:
- MIKROE-1995
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | MTCH6102 | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device MTCH6102 | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
TouchPad click mikroBUS™
The MikroElektronika TouchPad click Board is an accessory board that provides a simple method of adding capacitive touch to a development platform.
Like all click Boards the TouchPad click fits the popular mikroBUS™ socket, creating a plug-in solution to add functionality, removing the need for hardware configuration.
The TouchPad click provides a single capacitive touchpad that is covered with plastic, demonstrating projected capacitive touch.
The Microchip MTCH6102 Projected Capacitive Touch Controller is used to detect and interpret user inputs. The MTCH6102 supports taps, double taps, swipes and scrolling gestures to provide multiple input options for small touchpads.
To support battery powered applications the MTCH6102 provides power-saving features such as separate sleep, idle, standby and active modes. The frame rate can also be configured to reduce consumption.
The TouchPad click interfaces with the host MCU via I2C
Features
Fits the popular mikroBUS™ socket
Covered touchpad
Demonstrates projected capacitive touch – detects through non-isolating material
MTCH6102 Microchip Projected Capacitive Touch Controller
Supports taps, double taps, swipes and scrolling gestures
I2C interface
3.3 V supply
Package Contents
1 x TouchPad click Board
Click mikroBUS™ Human-Machine Interface Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika MikroBus Click Board for SGP30
- MikroElektronika nRF C Click nRF24L01P RF Transceiver MikroBus Click Board for Game Controllers Remotes, Home &
- MikroElektronika MikroBus Click Board
- MikroElektronika Oximeter 2 Click Biometric Sensor MikroBus Click Board for ADPD144RI
- MikroElektronika Flame Click Flame Sensor MikroBus Click Board for PT334-6B
- MikroElektronika Heart Rate Sensor MikroBus Click Board for MCP609, MAX6106
- MikroElektronika Temp&Hum Click Temperature Sensor, Humidity Sensor MikroBus Click Board for HTS221
- MikroElektronika 3G-AA Click (for USA) Quectel UG95 Mobile Communication MikroBus Click Board for 3G Wireless Mobile
