MikroElektronika Oximeter 2 Click Biometric Sensor MikroBus Click Board for ADPD144RI
- RS Stock No.:
- 249-4083
- Mfr. Part No.:
- MIKROE-4292
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4083
- Mfr. Part No.:
- MIKROE-4292
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Biometric Sensor | |
| Featured Device | ADPD144RI | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Oximeter 2 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Biometric Sensor | ||
Featured Device ADPD144RI | ||
Kit Classification MikroBus Click Board | ||
Kit Name Oximeter 2 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Oximeter 2 Click is a compact add-on board suitable for measuring blood oxygen saturation. This board features the ADPD144RI, a PPG optical sensor for photo plethysmography detection of blood oxygenation from Analog Devices.
Type Biometrics
Interface I2C
Related links
- MikroElektronika Oximeter 3 Click Biometric Sensor MikroBus Click Board for VCNL4020C-GS08
- MikroElektronika Biometric Sensor MikroBus Click Board for MAX86150
- MikroElektronika Motion 2 Click Motion Sensor MikroBus Click Board for EKMC1607112
- MikroElektronika Proximity 2 Click Proximity Sensor MikroBus Click Board for MAX44000
- MikroElektronika Accel 2 Click Accelerometer Sensor MikroBus Click Board for LIS3DSH
- MikroElektronika LightRanger 2 Click Gesture Sensor MikroBus Click Board for VL53L0X
- MikroElektronika Compass 2 Click Hall Effect Sensor MikroBus Click Board for AK8963
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
