Alps Alpine UGWZ3AA001A Bluetooth Module, Development Module
- RS Stock No.:
- 172-2081
- Mfr. Part No.:
- UGWZ3AA001A
- Manufacturer:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-2081
- Mfr. Part No.:
- UGWZ3AA001A
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Kit Classification | Bluetooth Module, Development Module | |
| Kit Name | UGWZ3AA001A | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Kit Classification Bluetooth Module, Development Module | ||
Kit Name UGWZ3AA001A | ||
- COO (Country of Origin):
- JP
Related links
- Infineon CYW Bluetooth Bluetooth Bluetooth Module, Development Module for Home Automation 24000MHz CYW920820EVB-02
- Panasonic PAN1770 BT 5.0 Evaluation Board Bluetooth Development Module, Bluetooth Development Tools for nRF52840
- Ezurio DVK-BT860-ST BT860Sx module soldered with motherboard Bluetooth Development Module, Bluetooth Development Tools
- Parallax Inc RN-42 Bluetooth Module 2.4 GHz 30086
- Seeit ESP32-RELAY02 Relay Control Card WiFi Arduino 160 MHz ESP32-RELAY02
- Seeit ESP32-RELAY04 Relay Control Card WiFi Arduino 160 MHz ESP32-RELAY04
- FTDI Chip SD Sink Module Development Module UMFT233HPEV-SD
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Development Module, Bluetooth
