MikroElektronika Color 8 Click Colour Sensor Evaluation Board

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€16.48

(exc. VAT)

€20.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.48-
5 - 9€15.664%
10 +€14.8310%

*price indicative

RS Stock No.:
181-3983
Mfr. Part No.:
MIKROE-3213
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Kit Classification

Colour Sensor Evaluation Board

Kit Name

Color 8 Click

Standards/Approvals

RoHS

colour 8 click is a colour-sensing Click board™, a part of our sensor Click board™ line. Sensing the colour by utilizing ROHM’s BH1749NUC, an integrated colour sensor IC, it comes in the package which also includes the mikroSDK™ software, a library with all the functions. The Click board™ comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board. It is perfect for sensing the subtle light changes, as it is equipped not only with the red, green, and blue (RGB) but also the infra-red sensor, allowing a very accurate measurement of the subtlest changes in light.colour 8 Click board™ is an ideal solution for LED lighting colour management, display colour correction on mobile devices, TFT display colour correction, and other similar applications that require accurate colour sensing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy