MikroElektronika Color 20 Click Light Sensor Sensor Board for MIKROE 6547 VEML6046X00

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€31.52

(exc. VAT)

€38.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€31.52-
10 - 49€30.891%
50 - 99€29.945%
100 +€27.8311%

*price indicative

RS Stock No.:
665-143
Mfr. Part No.:
MIKROE-6547
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Light Sensor

Featured Device

MIKROE 6547

For Use With

VEML6046X00

Kit Classification

Sensor Board

Kit Name

Color 20 Click

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika Color 20 Click is a compact add-on board used for precise detection of visible and infrared light levels in embedded applications. High-accuracy, automotive-grade color sensor with AEC-Q100 qualification. The sensor features integrated photodiodes, a low-noise amplifier, a 16-bit ADC, and communicates via I2C with interrupt support for event-driven designs. It offers peak sensitivity at 600nm (red), 550nm (green), 470nm (blue), and 820nm (IR), with an ambient light range of up to 176,000 lux and fine resolution of 0.0053 lux. Color 20 Click also supports the Click Snap format, allowing the sensor area to be detached for flexible installation.

High-precision 16-bit ADC

Broad ambient light detection range

Fine resolution of 0.0053 lux

I2C communication interface

Integrated interrupt output for event-driven systems

Click Snap feature for easy integration

Automotive-grade AECQ100 qualified sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy