MikroElektronika for ICM-20602

Subtotal (1 unit)*

€19.88

(exc. VAT)

€24.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€19.88

*price indicative

RS Stock No.:
188-4826
Mfr. Part No.:
MIKROE-3410
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Featured Device

ICM-20602

6DOF IMU 4 Click is an advanced 6-axis motion tracking Click board™, which utilizes the ICM-20602, a high-performance integrated motion sensor, equipped with a 3-axis gyroscope, and a 3-axis accelerometer. There is a MEMS on each axis, sampled by a 16-bit A/D converter (ADC). Data streams from each axis are fed to a signal processing engine, offering calibrated readings of each axis over the I2C or SPI interface. A FIFO buffer with 1kb of memory allows MCU firmware optimization. Packed with a set of powerful options, this Click board™ represents an ideal solution for development of MotionTracking™ applications.

6DOF IMU 4 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy