MikroElektronika for AD8232
- RS Stock No.:
- 188-5507
- Distrelec Article No.:
- 301-64-046
- Mfr. Part No.:
- MIKROE-3446
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€38.27
(exc. VAT)
€47.07
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.27 |
*price indicative
- RS Stock No.:
- 188-5507
- Distrelec Article No.:
- 301-64-046
- Mfr. Part No.:
- MIKROE-3446
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | AD8232 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device AD8232 | ||
Standards/Approvals RoHS | ||
ECG 5 click can be used for the development of ECG and Heart-Rate (HR) applications. The Click board™ features the AD8232, an integrated bio-signal front end. This IC has many features necessary for providing accurate ECG measurements, including very high common-mode rejection ratio, high gain with DC blocking capability, adjustable high-pass and low-pass filters, integrated right leg drive (RLD), etc. Electrodes presence detection pin helps to reduce the overall power consumption, as it can be used to set the standby mode of the host MCU. The fully conditioned bio-signal is available at the analog output to be sampled by an external A/D converter.
ECG 5 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Related links
- MikroElektronika for LIS2DW12TR
- MikroElektronika for VEML3328
- MikroElektronika for HX711
- MikroElektronika for BMI270
- MikroElektronika Development Kit for Mikroe-3657
- MikroElektronika Development Kit RTD Sensor
- MikroElektronika Sensor Add-On Board Add On Board for ClickID Industrial
- MikroElektronika Development Kit for BME680 BME680
