MikroElektronika for HX711
- RS Stock No.:
- 249-3961
- Distrelec Article No.:
- 304-09-683
- Mfr. Part No.:
- MIKROE-3168
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€13.96
(exc. VAT)
€17.17
(inc. VAT)
In Stock
- Plus 86 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.96 | - |
| 5 - 9 | €13.78 | 1% |
| 10 + | €13.61 | 2% |
*price indicative
- RS Stock No.:
- 249-3961
- Distrelec Article No.:
- 304-09-683
- Mfr. Part No.:
- MIKROE-3168
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Analogue Development Kit | |
| Featured Device | HX711 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Analogue Development Kit | ||
Featured Device HX711 | ||
Standards/Approvals RoHS | ||
The MikroElektronika Load cell click is a weight measurement click which utilizes a load cell element, in order to precisely measure the weight of an object. The Load Cell click can be used with the strain gauge type of load cells and can measure up to ±20V or ±40V of differential voltage.
Type Force
Interface GPIO
