MikroElektronika Thermo 16 Click Analogue MIKROE-3662
- RS Stock No.:
- 196-6225
- Mfr. Part No.:
- MIKROE-3662
- Manufacturer:
- MikroElektronika
Discontinued
- RS Stock No.:
- 196-6225
- Mfr. Part No.:
- MIKROE-3662
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Name | Thermo 16 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Name Thermo 16 Click | ||
Thermo 16 Click is a Click board™ equipped with the sensor IC, which can measure temperature measurements between -40°C and +150°C so that the temperature measurement data can be processed by the host MCU. Thermo 16 click provides an accuracy of ±1°C in the range from 0°C to 70°C. The sensor used on this Click board™ has a great combination of features that make it a perfect choice for any temperature measurement application: Analogue signal output, low power consumption, compact sensor size, and more. The sensor itself requires almost no external components, which simplifies the design, reducing the cost and cutting the time to market.
Thermo 16 click click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket
Thermo 16 click click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket
Related links
- MikroElektronika Thermo J Click
- MikroElektronika Thermo 15 Click Development Kit for Mikroe-3658
- MikroElektronika Thermo 6 Click
- MikroElektronika Thermo 4 Click
- MikroElektronika Thermo 22 Click Temperature Sensor Add On Board for TMP75C mikroBUS Socket
- MikroElektronika Thermo 19 Click Development Kit for MAX31825 MAX31825
- MikroElektronika Thermo 8 Click Click Board for MCP9808 MikroBUS
- MikroElektronika Thermo 7 Click Click Board for MCP9800 MikroBUS
