MikroElektronika Thermo 4 Click
- RS Stock No.:
- 168-3026
- Mfr. Part No.:
- MIKROE-2632
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.91 |
| 5 - 9 | €9.65 |
| 10 + | €9.41 |
*price indicative
- RS Stock No.:
- 168-3026
- Mfr. Part No.:
- MIKROE-2632
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Standards/Approvals | RoHS | |
| Kit Name | Thermo 4 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Standards/Approvals RoHS | ||
Kit Name Thermo 4 Click | ||
THERMO 4 click carries the LM75A digital temperature sensor and thermal watchdog. The sensor has the range from −55 °C to +125 °C. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over I2C interface, with additional functionality provided by the INT pin on the mikroBUS™ line.
Related links
- MikroElektronika GPS 4 Click
- MikroElektronika Thermo 6 Click
- MikroElektronika Thermo J Click
- MikroElektronika Touchpad 4 Click Capacitive Touch Capacitive Touch Sensor, Module for Capacitive Touch Controller for
- MikroElektronika Thermo 31 Click MikroBus Click Board TMP118
- MikroElektronika Thermo 21 Click Temperature Sensor Add On Board for ADT7301 MikroBus
- MikroElektronika Compass 4 Click Development Kit for AK09915 MCU
- MikroElektronika Thermo 22 Click Temperature Sensor Add On Board for TMP75C mikroBUS Socket
