ams OSRAM Motorboard Development Kit for AS5048A Angle Position

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€37.46

(exc. VAT)

€46.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€37.46
5 - 9€36.50
10 +€35.59

*price indicative

RS Stock No.:
201-8310
Mfr. Part No.:
AS5048A-TS_EK_MB
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Sensor Development Tool

Featured Device

AS5048A

For Use With

Angle Position

Kit Classification

Development Kit

Kit Name

Motorboard

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
AT
The ams AG 8 pin evaluation kit is designed to adapt standard size stepper motor with a contactless rotary position sensor. The rotation of the magnet holder is sensed by the rotary position sensor and soldered on the PCB board.

4 magnet holders

1 Allen key (1.5mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy