ams OSRAM Adapter Board Position Sensor Development Kit for AS5601 Angle Position

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.00

(exc. VAT)

€18.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€15.00
5 - 9€14.62
10 +€14.26

*price indicative

RS Stock No.:
201-8324
Mfr. Part No.:
AS5601-SO_EK_AB
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Sensor Development Tool

Sensor Technology

Position Sensor

Featured Device

AS5601

For Use With

Angle Position

Kit Classification

Development Kit

Standards/Approvals

No

Kit Name

Adapter Board

Non Compliant

COO (Country of Origin):
AT
The ams AG 12-bit programmable contactless encoder adapter board allows an easy and fast evaluation of the rotary magnetic position sensor. The small factor board is fully assembled with position sensor and all relevant signal are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application.

It can be used in 5V or in 3.3V mode

It used the I2C Interface

Three low power modes are available to reduce the power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy