Maxim Integrated MAX20087EVKIT Evaluation Kit for MAX20087EVKIT MAX20087EVKIT
- RS Stock No.:
- 203-5852
- Mfr. Part No.:
- MAX20087EVKIT#
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-5852
- Mfr. Part No.:
- MAX20087EVKIT#
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Sensor Development Tool | |
| Featured Device | MAX20087EVKIT | |
| For Use With | MAX20087EVKIT | |
| Kit Classification | Evaluation Kit | |
| Kit Name | MAX20087EVKIT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Sensor Development Tool | ||
Featured Device MAX20087EVKIT | ||
For Use With MAX20087EVKIT | ||
Kit Classification Evaluation Kit | ||
Kit Name MAX20087EVKIT | ||
Standards/Approvals RoHS | ||
The Maxim Integrated MAX20087 evaluation kit (EV kit) demonstrates the full capabilities of the series of power-protector ICs. The EV kit can operate as a stand-alone protector, or can be connected to a controller through an I2C interface for advanced control and diagnostics. The IC populated by default on the EV kit is the MAX20087, which has four output channels and a full suite of diagnostics active for compatibility with ASIL-grade applications. The EV kit is compatible with all other variants in the series, which can be evaluated by replacing the existing IC (U1) with the desired one.
400mO (type) Input-to-Output Channel Resistance
Automatic Shutdown and Retry on Output UV and OC Conditions Reduces IC Power Dissipation
Channels Continuously Shut Off During Overvoltage Conditions to Protect the Rest of the System
Capable of Basic Stand-Alone Operation or Advanced Control and Diagnostics Through I2C Interface
Proven PCB Layout
Fully Assembled and Tested
Related links
- Maxim Integrated MAX30110 Evaluation Kit Accelerometer Sensor Evaluation Kit for MAX30110 MAX30110EWG
- Maxim Integrated MAX22506E Evaluation Kit MAX22506E Evaluation Kit for 50MHz Signal/Function Generator
- Maxim Integrated Evaluation Kit Power Management for MAX20361 for MAX20361
- Maxim Integrated Evaluation Kit Battery Charger for MAX77642EVKIT for MAX77642
- Maxim Integrated MAX77827 Evaluation Kit Boost Converter for MAX77827 for MAX77827
- Maxim Integrated MAX17055 Evaluation Kit Battery Charger for MAX17055X
- Maxim Integrated MAX30205 Human Body Temperature Sensor Evaluation Kit Temperature Sensor Evaluation Kit for MAX30205
- Maxim Integrated MAX77840EVKIT# Evaluation Kit Operational Amplifier Development Kit for MAX77840 for MAX77840EVKIT
