STMicroelectronics NUCLEO-F401REBoard and XNUCLEO-6180A1Expansion Board Proximity Sensor Board for VL6180 STM32F401RE
- RS Stock No.:
- 208-5059
- Distrelec Article No.:
- 302-93-570
- Mfr. Part No.:
- P-NUCLEO-6180A1
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5059
- Distrelec Article No.:
- 302-93-570
- Mfr. Part No.:
- P-NUCLEO-6180A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity | |
| Featured Device | VL6180 | |
| For Use With | STM32F401RE Microcontroller | |
| Kit Classification | Sensor Board | |
| Kit Name | NUCLEO-F401REBoard and XNUCLEO-6180A1Expansion Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity | ||
Featured Device VL6180 | ||
For Use With STM32F401RE Microcontroller | ||
Kit Classification Sensor Board | ||
Kit Name NUCLEO-F401REBoard and XNUCLEO-6180A1Expansion Board | ||
Standards/Approvals RoHS | ||
The P-NUCLEO-6180A1 is an evaluation pack that provides an introduction to the proximity ranging capabilities of the VL6180 sensor, combined with the powerfulSTM32F401RE microcontroller. The VL6180 is based on patented Flight Sense technology. This is a ground-breaking technology allowing absolute distance to be measured independent of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from the object (which is significantly influenced by colour and surface),the VL6180 precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight).
1x VL6180 proximity Time-of-Flight (ToF) sensor-4-digit display, displaying the distance of a target from the proximity sensor-Excellent ranging accuracy, independent of reflectance of the target
1x NUCLEO-F401RE board
Power management access point
Equipped with Arduino UNO R3 connector
3x VL6180 breakout boards can be connected on the N-NUCLEO-6180A1
expansion board, in order to integrate the VL6180 in customers application.
Related links
- STMicroelectronics VL53L1 nucleo pack with X-NUCLEO-53L1A2 expansion board and STM32F401RE nucleo board Proximity Sensor
- STMicroelectronics Expansion pack for VL53L5CX Proximity Evaluation Board for STM32F401RE VL53L5CX
- STMicroelectronics P-NUCLEO-6283A1 Light Sensor Evaluation Board for STM32F401RE VD6283
- STMicroelectronics Nucleo Pack Wireless Expansion Board P-NUCLEO-WB55
- STMicroelectronics Nucleo Pack Motor Controller for L6230, STM32F302R8
- STMicroelectronics Nucleo Pack MCU Development Kit P-NUCLEO-IOD01A1
- STMicroelectronics Nucleo Pack MCU Development Kit P-NUCLEO-IOM01M1
- STMicroelectronics NUCLEO STM32F072RB, STUSB1602 Evaluation Kit for Nucleo-F072RB P-NUCLEO-USB002
