ams OSRAM AS5X47 Evaluation Kit for AS5X47U-TS_EK_AB AS5X47U-TS_EK_AB
- RS Stock No.:
- 210-2995
- Mfr. Part No.:
- AS5X47U-TS_EK_AB
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€15.00
(exc. VAT)
€18.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.00 | - |
| 5 - 9 | €14.62 | 2% |
| 10 + | €14.26 | 4% |
*price indicative
- RS Stock No.:
- 210-2995
- Mfr. Part No.:
- AS5X47U-TS_EK_AB
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Featured Device | AS5X47U-TS_EK_AB | |
| For Use With | AS5X47U-TS_EK_AB | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | AS5X47 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Featured Device AS5X47U-TS_EK_AB | ||
For Use With AS5X47U-TS_EK_AB | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name AS5X47 | ||
- COO (Country of Origin):
- AT
The AMS AG adapter board is a small PCB allowing simple and quick testing or evaluation of the magnetic position sensor without the need to build a test fixture or design an own PCB.
Magnetic sensor type
Adapter board based on two copper layers
Related links
- ams OSRAM AS5X47 Evaluation Kit for AS5X47-TS EK SB AS5X47-TS_EK_SB
- ams OSRAM AS5X47-TS_EK_SB Position Sensor Evaluation Kit for AS5X47 AS5X47
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5047P Motor Control
- ams OSRAM AS5147P-TS_EK_AB Position Sensor Adapter Board for AS5147P AS5000
- ams OSRAM AS7331 Evaluation Kit Ultraviolet (UV) Sensor Evaluation Kit for AS7331 AS7331
- ams OSRAM Multispectral Chipset Evaluation Kit Spectral Sensor Evaluation Kit for AS7265x Multispectral Chipset
- ams OSRAM Evaluation Kit Position Sensor Development Kit for AS5X47D Rotative Motor Control
- ams OSRAM AS7058A Algorithm Evaluation Kit Position Sensor Evaluation Kit for AS7058A AS7058A
