MikroElektronika Force 4 Click for HSFPAR003A HSFPAR003A
- RS Stock No.:
- 216-7503
- Mfr. Part No.:
- MIKROE-4193
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€36.77
(exc. VAT)
€45.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €36.77 | - |
| 5 - 9 | €36.31 | 1% |
| 10 + | €35.87 | 2% |
*price indicative
- RS Stock No.:
- 216-7503
- Mfr. Part No.:
- MIKROE-4193
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | HSFPAR003A | |
| For Use With | HSFPAR003A | |
| Standards/Approvals | RoHS | |
| Kit Name | Force 4 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device HSFPAR003A | ||
For Use With HSFPAR003A | ||
Standards/Approvals RoHS | ||
Kit Name Force 4 Click | ||
The MikroElektronika Force 4 Click is based on HSFPAR003A piezo resistive force sensor from Alpsalpine. This product is a force sensor using the effect of a piezo resistive bridge circuit formed on silicon diaphragm. Piezo resistive force sensors achieve higher linearity than other force sensors.
Interface Analog,I2C
Compatibility microbus
Click board size S (28.6 x 25.4 mm)
Input Voltage 3.3V
Related links
- MikroElektronika Force 5 Click for FMAMSDXX025WC2C3
- MikroElektronika Force 3 Click for MCP3221 MCP3221
- MikroElektronika Force 2 Click Sensor Add-On Board for FSS1500NGT
- MikroElektronika Force Click MikroBus Click Board for Implement Force Pressure Measurement MIKROE-2065
- MikroElektronika Force Cell Click MIKROE 6704 Demonstration Board for FS10 Series MIKROE-6704
- MikroElektronika Fan 4 Click for LTC1695
- MikroElektronika Digi Pot 4 Click for MAX5494
- MikroElektronika H-Bridge 4 Click for Mikroe-3887
