MikroElektronika Digi Pot 4 Click for MAX5494
- RS Stock No.:
- 171-5744
- Mfr. Part No.:
- MIKROE-2873
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.64
(exc. VAT)
€37.69
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.64 |
| 5 - 9 | €29.86 |
| 10 + | €29.11 |
*price indicative
- RS Stock No.:
- 171-5744
- Mfr. Part No.:
- MIKROE-2873
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Processor & Microcontroller Development Kit | |
| Kit Classification | 4 Click | |
| Featured Device | MAX5494 | |
| Kit Name | Digi Pot 4 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Processor & Microcontroller Development Kit | ||
Kit Classification 4 Click | ||
Featured Device MAX5494 | ||
Kit Name Digi Pot 4 Click | ||
Standards/Approvals No | ||
DIGI POT 4 click is a digitally controlled dual potentiometer, with the resistance of 10KΩ. It has a 10bit resolution which allows for a very smooth linear wiper positioning through 1024 steps. Digital wiper position can be controlled via SPI interface. DIGI POT 4 click also features a non-volatile durable EEPROM memory for storing the wiper position, which means that the device can restore its last position after the power on - just like its mechanical counterpart. The main advantage of the digital potentiometers over the mechanical ones is that they can never wear out.
Related links
- MikroElektronika Digi Pot 9 Click for Digitally Controlled Potentiometer for mikroBUS Socket
- MikroElektronika Digi Pot 8 Click for AD5206 for mikroBUS Socket
- Brand-Rex POT 4 Click for PRS11R-425F-S103B1 for PRS11R-425F-S103B1
- MikroElektronika MIKROE-4110 Digi Pot 6 Click Instrumentation Amplifier Adapter Board for MCP41HV51 for MCP41HV51
- MikroElektronika Fan 4 Click for LTC1695
- MikroElektronika H-Bridge 4 Click for Mikroe-3887
- MikroElektronika MIKROE-4414 Digi Pot 7 Click Converter Module Development Board
- Brand-Rex EFuse 4 Click for TPS25940 for TPS25940
