STMicroelectronics AIS2IH Adapter Board for a Standard DIL 24 Socket Adapter Board for AIS2IH STEVAL-MKI109V3
- RS Stock No.:
- 217-3785
- Mfr. Part No.:
- STEVAL-MKI218V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.35 |
*price indicative
- RS Stock No.:
- 217-3785
- Mfr. Part No.:
- STEVAL-MKI218V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | AIS2IH | |
| For Use With | STEVAL-MKI109V3 | |
| Kit Classification | Adapter Board | |
| Kit Name | AIS2IH Adapter Board for a Standard DIL 24 Socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device AIS2IH | ||
For Use With STEVAL-MKI109V3 | ||
Kit Classification Adapter Board | ||
Kit Name AIS2IH Adapter Board for a Standard DIL 24 Socket | ||
Standards/Approvals RoHS | ||
AIS2IH adapter board for a standard DIL 24 socket
STMicroelectronics STEVAL-MKI218V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the AIS2IH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application.
The STEVAL-MKI218V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete AIS2IH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
Related links
- STMicroelectronics LPS27HHTW Adapter board for a standard DIL 24 socket for LPS27HHTW STEVAL-MKI109V3 motherboard
- STMicroelectronics LIS2DTW12 Adapter Board for a Standard DIL 24 Socket for LIS2DTW12 STEVAL-MKI109V3 motherboard
- STMicroelectronics ISM330DLC Adapter Board Adapter Board for ISM330DLC Standard DIL24 socket, STEVAL-MKI109V3
- STMicroelectronics LPS22HB Adapter Board for a Standard DIL 24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LIS2DH12 3-Axis Accelerometer Adapter Board for Standard DIL 24 Socket Adapter Board Standard DIL24
- STMicroelectronics AIS2DW12 Adapter Board Adapter Board for AIS2DW12 Standard DIL 24 Socket
- STMicroelectronics Digital Inclinometer Kit based on IIS3DHHC Evaluation Board for LIS3DHHC STEVAL-MKI109V3
- STMicroelectronics DIL 24 Socket Accelerometer Sensor Adapter Board STEVAL-MKI135V1
