STMicroelectronics LPS27HHTW Adapter board for a standard DIL 24 socket for LPS27HHTW STEVAL-MKI109V3 motherboard
- RS Stock No.:
- 218-4823
- Distrelec Article No.:
- 302-93-613
- Mfr. Part No.:
- STEVAL-MKI220V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.35 |
*price indicative
- RS Stock No.:
- 218-4823
- Distrelec Article No.:
- 302-93-613
- Mfr. Part No.:
- STEVAL-MKI220V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | LPS27HHTW | |
| For Use With | STEVAL-MKI109V3 motherboard | |
| Standards/Approvals | RoHS | |
| Kit Name | LPS27HHTW Adapter board for a standard DIL 24 socket | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device LPS27HHTW | ||
For Use With STEVAL-MKI109V3 motherboard | ||
Standards/Approvals RoHS | ||
Kit Name LPS27HHTW Adapter board for a standard DIL 24 socket | ||
The STMicroelectronics STEVAL-MKI219V1 is LPS27HHTW based High-resolution, high stability 3-axis digital inclinometer for industrial applications adapter board for a standard DIL 24 socket. This state of the art sensor over the adapter provides fast prototyping.
Can be plugged into standard DIL-24 Socket
Uses LPS27HHTW product family
Fully compatible with the STEVAL-MKI109V3 motherboard
RoHS Compliant
Related links
- STMicroelectronics LIS2DTW12 Adapter Board for a Standard DIL 24 Socket for LIS2DTW12 STEVAL-MKI109V3 motherboard
- STMicroelectronics LPS33W Adapter Board for a Standard DIL24 Socket for LPS33W STEVAL-MKI109V3 motherboard
- STMicroelectronics LSM6DSM Adapter Board Adapter Board for LSM6DSM Standard DIL24 socket, STEVAL-MKI109V3 motherboard
- STMicroelectronics STEVAL-MKI213V1 Adapter Board for use with LPS27HHW MEMS devices
- STMicroelectronics AIS2IH Adapter Board for a Standard DIL 24 Socket Adapter Board for AIS2IH STEVAL-MKI109V3
- STMicroelectronics ST MEMS Adapters Motherboard USB 2.0 Adapter STEVAL-MKI109V3
- STMicroelectronics Accelerometer Sensor Adapter Board for LIS344ALx STEVAL-MKI109V eMotion Motherboard
- STMicroelectronics ISM330DLC Adapter Board Adapter Board for ISM330DLC Standard DIL24 socket, STEVAL-MKI109V3
