InvenSense EV_MOD_CH201-00-01 Evaluation Board for CH201-00ABR CH201
- RS Stock No.:
- 218-2202
- Mfr. Part No.:
- EV_MOD_CH201-00-01
- Manufacturer:
- InvenSense
Subtotal (1 unit)*
€22.24
(exc. VAT)
€27.36
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.24 |
*price indicative
- RS Stock No.:
- 218-2202
- Mfr. Part No.:
- EV_MOD_CH201-00-01
- Manufacturer:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Sensor Development Tool | |
| Featured Device | CH201-00ABR | |
| For Use With | CH201 | |
| Kit Classification | Evaluation Board | |
| Kit Name | EV_MOD_CH201-00-01 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Sensor Development Tool | ||
Featured Device CH201-00ABR | ||
For Use With CH201 | ||
Kit Classification Evaluation Board | ||
Kit Name EV_MOD_CH201-00-01 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The InvenSense module board incorporates a CH201 ultrasonic sensor device with 45° FoV acoustic housing assembly, a capacitor and FFC connector.
Ultra low power
Related links
- InvenSense EV_MOD_CH101-03-01 Evaluation Board for CH101-00ABR, CH101-02ABR CH101
- InvenSense Smartsonic Development Kit for CH201-02ABR CH201
- InvenSense Chirp Proximity Sensor IC 5 m 1.62 V 1.98V 8 LGA
- InvenSense MEMS Evaluation Board for MMICT3902-00-012 MMICT
- InvenSense MEMS Evaluation Board for MMICT5818-00-012 MMICT
- InvenSense MEMS Evaluation Board for ICS-40730 ICS
- InvenSense MEMS Evaluation Board for ICS-40638 ICS
- InvenSense MEMS Evaluation Board for ICS-52000 ICS
