InvenSense EV_MOD_CH101-03-01 Evaluation Board for CH101-00ABR, CH101-02ABR CH101
- RS Stock No.:
- 218-2201
- Mfr. Part No.:
- EV_MOD_CH101-03-01
- Manufacturer:
- InvenSense
Subtotal (1 unit)*
€21.73
(exc. VAT)
€26.73
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 26 November 2026
- Plus 6 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.73 |
*price indicative
- RS Stock No.:
- 218-2201
- Mfr. Part No.:
- EV_MOD_CH101-03-01
- Manufacturer:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Sensor Development Tool | |
| Featured Device | CH101-00ABR, CH101-02ABR | |
| For Use With | CH101 | |
| Kit Classification | Evaluation Board | |
| Kit Name | EV_MOD_CH101-03-01 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Sensor Development Tool | ||
Featured Device CH101-00ABR, CH101-02ABR | ||
For Use With CH101 | ||
Kit Classification Evaluation Board | ||
Kit Name EV_MOD_CH101-03-01 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The InvenSense sensor module is designed for rapid integration of chirps CH-101 ultrasonic time-of-flight range sensor into customer enclosures. It is especially useful for prototyping and small-scale production in applications that are not extremely space constrained.
Electronic interface is via a standard 8-pin flat flex cable connector
Acoustic housing that determines the sensor's field-of-view
Related links
- InvenSense Smartsonic Development Kit for CH101-00ABR CH101
- InvenSense Chirp Proximity Sensor IC 1.2 m 1.62 V 1.98V 8 LGA
- InvenSense EV_MOD_CH201-00-01 Evaluation Board for CH201-00ABR CH201
- InvenSense Smartsonic Development Kit for CH201-02ABR CH201
- InvenSense Chirp Proximity Sensor IC 5 m 1.62 V 1.98V 8 LGA
- Knipex 1-Piece Combination Plier, 160mm Overall
- Transair Pipe Cutter -20 °C to 85 °C
- Eaton Ethernet Ethernet Media Converter
