ams OSRAM AS7265x Demo Kit Housing Light Sensor Demonstration Kit AS7265x

Get a bulk buy discount

Add 5 more to save €9.35

View bulk pricing options

Subtotal (1 unit)*

€37.50

(exc. VAT)

€46.12

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€37.50-
5 - 9€35.63€9.35
10 +€34.50€30.00

*price indicative

RS Stock No.:
232-9705
Mfr. Part No.:
AS7265x Demo Kit Housing
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Case

Sensor Technology

Light Sensor

For Use With

AS7265x

Kit Classification

Demonstration Kit

Standards/Approvals

RoHS

Kit Name

AS7265x Demo Kit Housing

COO (Country of Origin):
AT
The ams AS7265x Demo Kit is a Windows PC-hosted evaluation environment, designed to provide the user an quick-start approach to spectral sensing. The demo kit consists of the evaluation board, USB-UART cable with Micro-USB connector, and a USB stick which includes drivers, documentation and graphical user interface.

Includes unpopulated device pads for the installation of standard LED light sources

By default UART interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy