ams OSRAM TMD2712-EVM Proximity Sensor Evaluation Module for TMD2712 TMD2712
- RS Stock No.:
- 232-9739
- Mfr. Part No.:
- TMD2712-EVM
- Manufacturer:
- ams OSRAM
Subtotal (1 unit)*
€242.11
(exc. VAT)
€297.80
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €242.11 |
*price indicative
- RS Stock No.:
- 232-9739
- Mfr. Part No.:
- TMD2712-EVM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity Sensor | |
| Featured Device | TMD2712 | |
| For Use With | TMD2712 | |
| Kit Classification | Evaluation Module | |
| Standards/Approvals | RoHS | |
| Kit Name | TMD2712-EVM | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity Sensor | ||
Featured Device TMD2712 | ||
For Use With TMD2712 | ||
Kit Classification Evaluation Module | ||
Standards/Approvals RoHS | ||
Kit Name TMD2712-EVM | ||
- COO (Country of Origin):
- US
The ams TMD2712 evaluation kit comes with everything needed to evaluate the TMD2712 ALS / proximity sensor module. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface, a TMD2712 module daughter card, "plug-and-play" USB HID class drivers, software documentation, and GUI software allowing users to control the ALS / proximity sensor settings as the PIC takes the TMD2712 I²C digital outputs to calculate ALS and proximity.
EVM controller board provides power and I2C communication to the daughter card through a seven pin connector
LED indication when power is up
Flash drive includes application installer and documents
Related links
- ams OSRAM TMD2635-EVM Proximity Sensor Evaluation Module for TMD2635 TMD2635
- ams OSRAM TMD2755-EVM Proximity Sensor Evaluation Module for TMD2755 TMD2755
- ams OSRAM TMD2620-EVM Proximity Sensor Evaluation Module for TMD2620 TMD2620
- ams OSRAM TMD2725-EVM Proximity Sensor Evaluation Module for TMD2725 TMD2725
- ams OSRAM TCS3707-EVM Proximity Sensor Ambient Light Sensor Evaluation Module for TCS3707 TCS3707
- ams OSRAM TMD3725-EVM Colour Sensor Proximity Sensor Evaluation Module for TMD3725 TMD3725
- ams OSRAM TCS3701-EVM Colour Sensor Ambient Light Sensor Evaluation Module for TCS3701 TCS3701
- ams OSRAM TSL2540-EVM Ambient Light Sensor Evaluation Module for TSL2540 TSL2540
